AREXONS SYSTEM 52A43 Frenafiletti Medio Blue Thread Lock, 50 ml
- N° de stock RS:
- 276-675
- Référence fabricant:
- RAWVOL25-347
- Fabricant:
- AREXONS
Temporairement en rupture de stock
- N° de stock RS:
- 276-675
- Référence fabricant:
- RAWVOL25-347
- Fabricant:
- AREXONS
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | AREXONS | |
| Trade Name | SYSTEM 52A43 Frenafiletti Medio | |
| Product Type | Thread Lock | |
| Application | Threadlocking | |
| Colour | Blue | |
| Package Size | 50 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 54454 | |
| Viscosity | 1700 to 9000 mPa.s | |
| Sélectionner tout | ||
|---|---|---|
Marque AREXONS | ||
Trade Name SYSTEM 52A43 Frenafiletti Medio | ||
Product Type Thread Lock | ||
Application Threadlocking | ||
Colour Blue | ||
Package Size 50 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 54454 | ||
Viscosity 1700 to 9000 mPa.s | ||
- Pays d'origine :
- AD
The AREXONS General Purpose Thread Locking Product is designed for use on threaded components made from a wide range of materials, including cadmium-plated and zinc-coated parts. It is ideal for the locking of nuts and other threaded fasteners in various industrial applications.
Eliminates Conventional Locking Methods
High Resistance to Harsh Conditions