Metrix MX 57EX Digital Multimeter, 500mA ac 600V ac With RS Cal
- N° de stock RS:
- 218-703
- Référence fabricant:
- MX0057CX
- Fabricant:
- Metrix
Visuel non contractuel
Sous-total (1 unité)*
1 038,00 €
(TVA exclue)
1 255,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 101 unité(s) expédiée(s) à partir du 11 mai 2026
Unité | Prix par unité |
|---|---|
| 1 + | 1 038,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-703
- Référence fabricant:
- MX0057CX
- Fabricant:
- Metrix
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Metrix | |
| Multimeter Type | Handheld | |
| Absolute Maximum AC Current Measurement | 500mA ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Calibrated | RSCAL | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Temperature Measurement | +800°C | |
| Absolute Maximum Capacitance Measurement | 50mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 50kHz | |
| Model Number p | MX 57EX | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 300 h | |
| Dimensions | 189 x 82 x 40mm | |
| Safety Category Level | CAT III | |
| Best Capacitance Measurement Accuracy | ±1% + 2 Digits | |
| Width | 82mm | |
| Best DC Current Accuracy | ±0.2% + 2 Digits | |
| Battery Type | 9V | |
| Length | 189mm | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±0.07% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best AC Current Accuracy | ±0.6% + 30 Digits | |
| Hazardous Area Certification | ATEX | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Height | 40mm | |
| Weight | 400g | |
| Best DC Voltage Accuracy | ±0.025% + 2 Digits | |
| Sélectionner tout | ||
|---|---|---|
Marque Metrix | ||
Multimeter Type Handheld | ||
Absolute Maximum AC Current Measurement 500mA ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Calibrated RSCAL | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Temperature Measurement +800°C | ||
Absolute Maximum Capacitance Measurement 50mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 50kHz | ||
Model Number p MX 57EX | ||
Minimum Operating Temperature 0°C | ||
Battery Life 300 h | ||
Dimensions 189 x 82 x 40mm | ||
Safety Category Level CAT III | ||
Best Capacitance Measurement Accuracy ±1% + 2 Digits | ||
Width 82mm | ||
Best DC Current Accuracy ±0.2% + 2 Digits | ||
Battery Type 9V | ||
Length 189mm | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±0.07% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Best AC Current Accuracy ±0.6% + 30 Digits | ||
Hazardous Area Certification ATEX | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Height 40mm | ||
Weight 400g | ||
Best DC Voltage Accuracy ±0.025% + 2 Digits | ||
Statut RoHS non applicable
- Pays d'origine :
- FR
