CP80617003981AH, Microprocessor CP80617 i7 64bit SSE4.1, SSE4.2 2660MHz 988-pin rPGA
- N° de stock RS:
- 720-3758P
- Référence fabricant:
- CP80617003981AH
- Fabricant:
- Intel
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 720-3758P
- Référence fabricant:
- CP80617003981AH
- Fabricant:
- Intel
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
| Marque | Intel | |
| Family Name | CP80617 | |
| Device Core | i7 | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | SSE4.1, SSE4.2 | |
| Maximum Frequency | 2.66GHz | |
| I/O Voltage | 1.8V | |
| Fabrication Technology | 32 nm | |
| Mounting Type | Through Hole | |
| Package Type | rPGA | |
| Pin Count | 988 | |
| Typical Operating Supply Voltage | 1.89 V | |
| Length | 37.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 37.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Intel | ||
Family Name CP80617 | ||
Device Core i7 | ||
Data Bus Width 64bit | ||
Instruction Set Architecture SSE4.1, SSE4.2 | ||
Maximum Frequency 2.66GHz | ||
I/O Voltage 1.8V | ||
Fabrication Technology 32 nm | ||
Mounting Type Through Hole | ||
Package Type rPGA | ||
Pin Count 988 | ||
Typical Operating Supply Voltage 1.89 V | ||
Length 37.5mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 37.5mm | ||
- Pays d'origine :
- CN