ATTINY13V-10MU 8bit AVR Microcontroller, 10MHz, 1 kB Flash, 128 B RAM, 20-pin MLF
- N° de stock RS:
- 738-0603
- Référence fabricant:
- ATTINY13V-10MU
- Fabricant:
- Atmel
Visuel non contractuel
- N° de stock RS:
- 738-0603
- Référence fabricant:
- ATTINY13V-10MU
- Fabricant:
- Atmel
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Atmel | |
| Family Name | ATtiny | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 128 B | |
| Number of PWM Units | 1 | |
| ADC Channels | 4 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Width | 4mm | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 4 x 10 bit | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 1(2 Channel) | |
| Dimensions | 4 x 4 x 0.2mm | |
| Height | 0.2mm | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 2 | |
| Number of CAN Channels | 0 | |
| Length | 4mm | |
| ADC Resolution | 10bit | |
| Timer Resolution | 8bit | |
| Timers | 1 x 8 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Atmel | ||
Family Name ATtiny | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 128 B | ||
Number of PWM Units 1 | ||
ADC Channels 4 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Width 4mm | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of Timers 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
ADCs 4 x 10 bit | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 1(2 Channel) | ||
Dimensions 4 x 4 x 0.2mm | ||
Height 0.2mm | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
PWM Channels 2 | ||
Number of CAN Channels 0 | ||
Length 4mm | ||
ADC Resolution 10bit | ||
Timer Resolution 8bit | ||
Timers 1 x 8 bit | ||
Maximum Number of Ethernet Channels 0 | ||
