ATMEGA48V-10MU 8bit AVR Microcontroller, 10MHz, 4 kB Flash, 256 B, 512 B RAM, 32-pin VQFN
- N° de stock RS:
- 738-0479
- Référence fabricant:
- ATMEGA48V-10MU
- Fabricant:
- Atmel
Visuel non contractuel
Sous-total (1 unité)*
1,72 €
(TVA exclue)
2,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 267 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 4 | 1,72 € |
| 5 - 9 | 1,66 € |
| 10 - 49 | 1,60 € |
| 50 - 99 | 1,54 € |
| 100 + | 1,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-0479
- Référence fabricant:
- ATMEGA48V-10MU
- Fabricant:
- Atmel
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Atmel | |
| Family Name | ATmega | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 256 B, 512 B | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Number of CAN Channels | 0 | |
| Width | 4.8mm | |
| ADCs | 8 x 10 bit | |
| Number of USART Channels | 1 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 3 | |
| Timer Resolution | 16 bit, 8 bit | |
| ADC Resolution | 10bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Length | 4.8mm | |
| Pulse Width Modulation | 1(6 Channel) | |
| Number of UART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 4.8 x 4.8 x 1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Atmel | ||
Family Name ATmega | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 256 B, 512 B | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Number of CAN Channels 0 | ||
Width 4.8mm | ||
ADCs 8 x 10 bit | ||
Number of USART Channels 1 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of Timers 3 | ||
Timer Resolution 16 bit, 8 bit | ||
ADC Resolution 10bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
PWM Channels 6 | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Length 4.8mm | ||
Pulse Width Modulation 1(6 Channel) | ||
Number of UART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Dimensions 4.8 x 4.8 x 1mm | ||
