ATMEGA3250-16AU 8bit AVR Microcontroller, 16MHz, 32 kB Flash, 1 kB, 2 kB RAM, 100-pin TQFP
- N° de stock RS:
- 738-0404P
- Référence fabricant:
- ATMEGA3250-16AU
- Fabricant:
- Atmel
Visuel non contractuel
Sous-total 5 unités (conditionné en plateau)*
35,65 €
(TVA exclue)
43,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 43 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 5 - 9 | 7,13 € |
| 10 - 49 | 6,42 € |
| 50 - 99 | 5,70 € |
| 100 + | 5,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-0404P
- Référence fabricant:
- ATMEGA3250-16AU
- Fabricant:
- Atmel
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Atmel | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB, 2 kB | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Timers | 1 x 16 bit, 2 x 8 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Length | 14.1mm | |
| Pulse Width Modulation | 1(4 Channel) | |
| ADC Resolution | 10bit | |
| PWM Channels | 4 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Timer Resolution | 16 bit, 8 bit | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Number of ADC Units | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| ADCs | 8 x 10 bit | |
| Width | 14.1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Atmel | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB, 2 kB | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Timers 1 x 16 bit, 2 x 8 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Length 14.1mm | ||
Pulse Width Modulation 1(4 Channel) | ||
ADC Resolution 10bit | ||
PWM Channels 4 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Timer Resolution 16 bit, 8 bit | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Number of ADC Units 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
ADCs 8 x 10 bit | ||
Width 14.1mm | ||
