Atmel AT89LP4052-20SU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 4 kB Flash, 20-Pin SOIC
- N° de stock RS:
- 738-0224P
- Référence fabricant:
- AT89LP4052-20SU
- Fabricant:
- Atmel
Sous-total 5 unités (conditionné en tube)*
14,60 €
(TVA exclue)
17,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 475 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 5 - 9 | 2,92 € |
| 10 - 49 | 2,56 € |
| 50 - 99 | 2,05 € |
| 100 + | 1,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-0224P
- Référence fabricant:
- AT89LP4052-20SU
- Fabricant:
- Atmel
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Atmel | |
| Family Name | AT89LP | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13mm | |
| PWM Channels | 2 | |
| Width | 7.6mm | |
| Pulse Width Modulation | 2 x 8 bit | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 8bit | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of Timers | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 13 x 7.6 x 2.65mm | |
| Timers | 2 x 16 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Timer Resolution | 16bit | |
| Height | 2.65mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Atmel | ||
Family Name AT89LP | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 13mm | ||
PWM Channels 2 | ||
Width 7.6mm | ||
Pulse Width Modulation 2 x 8 bit | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 8bit | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of Timers 2 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Dimensions 13 x 7.6 x 2.65mm | ||
Timers 2 x 16 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Timer Resolution 16bit | ||
Height 2.65mm | ||
