PIC16LF1526-I/PT 8bit PIC Microcontroller, 20MHz, 14 kB Flash, 768 B RAM, 64-pin TQFP
- N° de stock RS:
- 737-7938
- Référence fabricant:
- PIC16LF1526-I/PT
- Fabricant:
- Microchip
Visuel non contractuel
Sous-total (1 paquet de 2 unités)*
4,58 €
(TVA exclue)
5,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 36 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 - 8 | 2,29 € | 4,58 € |
| 10 - 48 | 1,91 € | 3,82 € |
| 50 - 98 | 1,76 € | 3,52 € |
| 100 - 498 | 1,625 € | 3,25 € |
| 500 + | 1,59 € | 3,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-7938
- Référence fabricant:
- PIC16LF1526-I/PT
- Fabricant:
- Microchip
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Microchip | |
| Family Name | PIC16F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 768 B | |
| Number of PWM Units | 1 | |
| ADC Channels | 30 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| PWM Resolution | 10bit | |
| Program Memory Type | Flash | |
| Number of CAN Channels | 0 | |
| ADCs | 30 x 10 bit | |
| Number of USART Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Width | 10mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 10 x 10 bit | |
| Length | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 6 x 8 bit | |
| Timer Resolution | 8bit | |
| ADC Resolution | 10bit | |
| Number of Timers | 6 | |
| Number of LIN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Height | 1.05mm | |
| Number of PCI Channels | 0 | |
| PWM Channels | 10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Family Name PIC16F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 768 B | ||
Number of PWM Units 1 | ||
ADC Channels 30 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
PWM Resolution 10bit | ||
Program Memory Type Flash | ||
Number of CAN Channels 0 | ||
ADCs 30 x 10 bit | ||
Number of USART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Width 10mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 10 x 10 bit | ||
Length 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 6 x 8 bit | ||
Timer Resolution 8bit | ||
ADC Resolution 10bit | ||
Number of Timers 6 | ||
Number of LIN Channels 0 | ||
Number of I2C Channels 2 | ||
Height 1.05mm | ||
Number of PCI Channels 0 | ||
PWM Channels 10 | ||
- Pays d'origine :
- TH
