PIC24FJ256DA206-I/MR 16bit PIC Microcontroller, 32MHz, 256 kB Flash, 96 kB RAM, 64-pin QFN
- N° de stock RS:
- 736-9242P
- Référence fabricant:
- PIC24FJ256DA206-I/MR
- Fabricant:
- Microchip
Visuel non contractuel
Sous-total 10 unités (conditionné en tube)*
67,70 €
(TVA exclue)
81,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 102 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 10 - 24 | 6,77 € |
| 25 - 99 | 6,20 € |
| 100 - 249 | 5,75 € |
| 250 + | 5,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 736-9242P
- Référence fabricant:
- PIC24FJ256DA206-I/MR
- Fabricant:
- Microchip
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 96 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 1 | |
| ADC Channels | 16 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 5 | |
| Program Memory Type | Flash | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | DSP, RISC | |
| Number of USART Channels | 0 | |
| ADCs | 16 x 10 bit | |
| Width | 9mm | |
| Height | 0.95mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 4 | |
| Pulse Width Modulation | 9 x 16 bit | |
| Length | 9mm | |
| Dimensions | 9 x 9 x 0.95mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Channels | 9 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 3 | |
| Timers | 5 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Family Name PIC24FJ | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 96 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 1 | ||
ADC Channels 16 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of Timers 5 | ||
Program Memory Type Flash | ||
PWM Resolution 16bit | ||
Instruction Set Architecture DSP, RISC | ||
Number of USART Channels 0 | ||
ADCs 16 x 10 bit | ||
Width 9mm | ||
Height 0.95mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 4 | ||
Pulse Width Modulation 9 x 16 bit | ||
Length 9mm | ||
Dimensions 9 x 9 x 0.95mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
PWM Channels 9 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 3 | ||
Timers 5 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
