DS89C450-QNL+ 8bit 8051 Microcontroller, 33MHz, 64 kB Flash, 1 kB RAM, 44-pin PLCC
- N° de stock RS:
- 732-7611
- Référence fabricant:
- DS89C450-QNL+
- Fabricant:
- Maxim
Sous-total (1 unité)*
23,03 €
(TVA exclue)
27,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 72 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 24 | 23,03 € |
| 25 - 99 | 20,13 € |
| 100 - 249 | 18,59 € |
| 250 - 499 | 17,26 € |
| 500 + | 16,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 732-7611
- Référence fabricant:
- DS89C450-QNL+
- Fabricant:
- Maxim
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Maxim | |
| Family Name | DS89C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 1 kB | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of PCI Channels | 0 | |
| Dimensions | 16.66 x 16.66 x 3.69mm | |
| Length | 16.66mm | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Timers | 3 x 16 bit | |
| Timer Resolution | 16bit | |
| Number of Timers | 3 | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Width | 16.66mm | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 3.69mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim | ||
Family Name DS89C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 1 kB | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of PCI Channels 0 | ||
Dimensions 16.66 x 16.66 x 3.69mm | ||
Length 16.66mm | ||
Number of UART Channels 2 | ||
Number of I2C Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
Timers 3 x 16 bit | ||
Timer Resolution 16bit | ||
Number of Timers 3 | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Width 16.66mm | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Height 3.69mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
