Microchip PIC18F86J11-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 80-Pin TQFP
- N° de stock RS:
- 400-946
- Référence fabricant:
- PIC18F86J11-I/PT
- Fabricant:
- Microchip
Visuel non contractuel
Sous-total (1 unité)*
4,05 €
(TVA exclue)
4,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 15 unité(s) expédiée(s) à partir du 11 mai 2026
Unité | Prix par unité |
|---|---|
| 1 - 9 | 4,05 € |
| 10 - 99 | 3,38 € |
| 100 + | 2,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 400-946
- Référence fabricant:
- PIC18F86J11-I/PT
- Fabricant:
- Microchip
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 3.904 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| ADC Channels | 15 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Instruction Set Architecture | C | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| ADCs | 1 (15 x 10 bit) | |
| Width | 12mm | |
| Pulse Width Modulation | 2(CCP), 3(ECCP) | |
| ADC Resolution | 10bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 5 | |
| Number of Ethernet Channels | 0 | |
| Number of UART Channels | 2 | |
| Program Memory Type | Flash | |
| Dimensions | 12 x 12 x 1.05mm | |
| Timers | 2 x 8 bit, 3 x 16 bit | |
| Number of USART Channels | 2 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Timer Resolution | 8 bit, 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.904 kB | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
ADC Channels 15 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Instruction Set Architecture C | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
ADCs 1 (15 x 10 bit) | ||
Width 12mm | ||
Pulse Width Modulation 2(CCP), 3(ECCP) | ||
ADC Resolution 10bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 5 | ||
Number of Ethernet Channels 0 | ||
Number of UART Channels 2 | ||
Program Memory Type Flash | ||
Dimensions 12 x 12 x 1.05mm | ||
Timers 2 x 8 bit, 3 x 16 bit | ||
Number of USART Channels 2 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Timer Resolution 8 bit, 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
