MC9S08GT8AMFDE 8bit S08 Microcontroller, 40MHz, 8 kB Flash, 1 kB RAM, 48-pin QFN
- N° de stock RS:
- 397-111P
- Référence fabricant:
- MC9S08GT8AMFDE
- Fabricant:
- Freescale
Visuel non contractuel
- N° de stock RS:
- 397-111P
- Référence fabricant:
- MC9S08GT8AMFDE
- Fabricant:
- Freescale
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Freescale | |
| Family Name | HCS08 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Timers | 5 x 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 7 x 7 x 1mm | |
| Length | 7mm | |
| Pulse Width Modulation | 2 x 16 bit, 3 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Number of Timers | 5 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Width | 7mm | |
| Program Memory Type | Flash | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Height | 1mm | |
| Number of Ethernet Channels | 0 | |
| PWM Channels | 2, 3 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Freescale | ||
Family Name HCS08 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Timers 5 x 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 7 x 7 x 1mm | ||
Length 7mm | ||
Pulse Width Modulation 2 x 16 bit, 3 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Number of Timers 5 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 8 x 10 bit | ||
Width 7mm | ||
Program Memory Type Flash | ||
PWM Resolution 16bit | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Height 1mm | ||
Number of Ethernet Channels 0 | ||
PWM Channels 2, 3 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
