Freescale MC9S08LC36LH, 8bit S08 Microcontroller, 40MHz, 12 kB, 24 kB Flash, 64-Pin LQFP
- N° de stock RS:
- 396-897P
- Référence fabricant:
- MC9S08LC36LH
- Fabricant:
- Freescale
Visuel non contractuel
Sous-total 10 unités (conditionné en bande continue)*
48,30 €
(TVA exclue)
58,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 03 août 2026
Unité | Prix par unité |
|---|---|
| 10 - 24 | 4,83 € |
| 25 - 49 | 4,55 € |
| 50 - 99 | 4,54 € |
| 100 + | 4,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 396-897P
- Référence fabricant:
- MC9S08LC36LH
- Fabricant:
- Freescale
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Freescale | |
| Family Name | HCS08 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 12 kB, 24 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 2.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 2 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 2(2 x 16 bit) | |
| PWM Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Height | 1.4mm | |
| Number of Ethernet Channels | 0 | |
| ADCs | 2 x 12 bit | |
| Width | 10mm | |
| Program Memory Type | Flash | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| Dimensions | 10 x 10 x 1.4mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 4 x 16 bit | |
| Timer Resolution | 16bit | |
| ADC Resolution | 12bit | |
| Number of Timers | 4 | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| Number of USART Channels | 0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Freescale | ||
Family Name HCS08 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 12 kB, 24 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 2.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 2 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 2(2 x 16 bit) | ||
PWM Channels 2 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Height 1.4mm | ||
Number of Ethernet Channels 0 | ||
ADCs 2 x 12 bit | ||
Width 10mm | ||
Program Memory Type Flash | ||
PWM Resolution 16bit | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
Dimensions 10 x 10 x 1.4mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 4 x 16 bit | ||
Timer Resolution 16bit | ||
ADC Resolution 12bit | ||
Number of Timers 4 | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Length 10mm | ||
Number of USART Channels 0 | ||
