Freescale MC9S08AW32CFGE, 8bit S08 Microcontroller, 40MHz, 32.768 kB Flash, 44-Pin LQFP
- N° de stock RS:
- 396-718
- Référence fabricant:
- MC9S08AW32CFGE
- Fabricant:
- Freescale
Visuel non contractuel
- N° de stock RS:
- 396-718
- Référence fabricant:
- MC9S08AW32CFGE
- Fabricant:
- Freescale
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Freescale | |
| Family Name | HCS08 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32.768 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of Timers | 6 | |
| ADC Resolution | 10bit | |
| Timer Resolution | 16bit | |
| Timers | 6 x 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 10 x 10 x 1.4mm | |
| Length | 10mm | |
| Pulse Width Modulation | 2 x 16 bit, 4 x 16 bit | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| PWM Resolution | 16bit | |
| Program Memory Type | Flash | |
| Width | 10mm | |
| ADCs | 8 x 10 bit | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of UART Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Height | 1.4mm | |
| PWM Channels | 2, 4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Freescale | ||
Family Name HCS08 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 32.768 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of Timers 6 | ||
ADC Resolution 10bit | ||
Timer Resolution 16bit | ||
Timers 6 x 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 10 x 10 x 1.4mm | ||
Length 10mm | ||
Pulse Width Modulation 2 x 16 bit, 4 x 16 bit | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture CISC | ||
PWM Resolution 16bit | ||
Program Memory Type Flash | ||
Width 10mm | ||
ADCs 8 x 10 bit | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of UART Channels 2 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Height 1.4mm | ||
PWM Channels 2, 4 | ||
