Freescale MC9S08QD2VSC, 8bit S08 Microcontroller, 16MHz, 2 kB Flash, 8-Pin SOIC
- N° de stock RS:
- 396-629P
- Référence fabricant:
- MC9S08QD2VSC
- Fabricant:
- Freescale
Visuel non contractuel
Sous-total 25 unités (conditionné en tube)*
21,40 €
(TVA exclue)
25,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 03 août 2026
Unité | Prix par unité |
|---|---|
| 25 - 45 | 0,856 € |
| 50 - 95 | 0,838 € |
| 100 - 195 | 0,694 € |
| 200 + | 0,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 396-629P
- Référence fabricant:
- MC9S08QD2VSC
- Fabricant:
- Freescale
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Freescale | |
| Family Name | HCS08 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| ADC Channels | 4 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Timer Resolution | 16bit | |
| Timers | 3 x 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| PWM Channels | 1, 2 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| PWM Resolution | 16bit | |
| Program Memory Type | Flash | |
| Width | 4mm | |
| ADCs | 4 x 10 bit | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of ADC Units | 1 | |
| Height | 1.5mm | |
| Number of LIN Channels | 0 | |
| Number of Timers | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10bit | |
| Number of UART Channels | 0 | |
| Pulse Width Modulation | 1 x 16 bit, 2 x 16 bit | |
| Maximum Operating Temperature | +105 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Freescale | ||
Family Name HCS08 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
ADC Channels 4 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of Ethernet Channels 0 | ||
Timer Resolution 16bit | ||
Timers 3 x 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
PWM Channels 1, 2 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
PWM Resolution 16bit | ||
Program Memory Type Flash | ||
Width 4mm | ||
ADCs 4 x 10 bit | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of ADC Units 1 | ||
Height 1.5mm | ||
Number of LIN Channels 0 | ||
Number of Timers 3 | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 0 | ||
ADC Resolution 10bit | ||
Number of UART Channels 0 | ||
Pulse Width Modulation 1 x 16 bit, 2 x 16 bit | ||
Maximum Operating Temperature +105 °C | ||
