Freescale MCF52223CAF80, 32bit ColdFire Microcontroller, 80MHz, 256 kB Flash, 100-Pin LQFP
- N° de stock RS:
- 396-534P
- Référence fabricant:
- MCF52223CAF80
- Fabricant:
- Freescale
Visuel non contractuel
- N° de stock RS:
- 396-534P
- Référence fabricant:
- MCF52223CAF80
- Fabricant:
- Freescale
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Freescale | |
| Family Name | MCF522 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ColdFire | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 1 | |
| ADC Channels | 8 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Height | 1.4mm | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| PWM Channels | 4, 8 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 10 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| ADCs | 8 x 12 bit | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| PWM Resolution | 8 bit, 16 bit | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 3 | |
| Pulse Width Modulation | 4 x 16 bit, 8 x 8 bit | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Timers | 4 x 32 bit, 6 x 16 bit | |
| Timer Resolution | 16 bit, 32 bit | |
| ADC Resolution | 12bit | |
| Sélectionner tout | ||
|---|---|---|
Marque Freescale | ||
Family Name MCF522 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ColdFire | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 1 | ||
ADC Channels 8 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Height 1.4mm | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
PWM Channels 4, 8 | ||
Number of LIN Channels 0 | ||
Number of Timers 10 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
ADCs 8 x 12 bit | ||
Width 14mm | ||
Program Memory Type Flash | ||
PWM Resolution 8 bit, 16 bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 1 | ||
Number of UART Channels 3 | ||
Pulse Width Modulation 4 x 16 bit, 8 x 8 bit | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Maximum Number of Ethernet Channels 0 | ||
Timers 4 x 32 bit, 6 x 16 bit | ||
Timer Resolution 16 bit, 32 bit | ||
ADC Resolution 12bit | ||
