Maxim DS80C320QCG+, 8bit 8051 Microcontroller, DS80C, 25MHz ROMLess, 44-Pin PLCC
- N° de stock RS:
- 138-124
- Référence fabricant:
- DS80C320QCG+
- Fabricant:
- Maxim
Visuel non contractuel
Sous-total (1 unité)*
22,82 €
(TVA exclue)
27,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 22,82 € |
| 10 - 24 | 21,71 € |
| 25 - 49 | 18,50 € |
| 50 - 99 | 17,75 € |
| 100 + | 17,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 138-124
- Référence fabricant:
- DS80C320QCG+
- Fabricant:
- Maxim
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Maxim | |
| Family Name | DS80C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 25MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Dimensions | 16.66 x 16.66 x 3.96mm | |
| Program Memory Type | ROMLess | |
| Number of UART Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Timers | 3 x 16 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.96mm | |
| Timer Resolution | 16bit | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 16.66mm | |
| Length | 16.66mm | |
| Maximum Operating Temperature | +70 °C | |
| Instruction Set Architecture | CISC | |
| Number of CAN Channels | 0 | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim | ||
Family Name DS80C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Maximum Frequency 25MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Dimensions 16.66 x 16.66 x 3.96mm | ||
Program Memory Type ROMLess | ||
Number of UART Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Timers 3 x 16 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.96mm | ||
Timer Resolution 16bit | ||
Minimum Operating Temperature 0 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 16.66mm | ||
Length 16.66mm | ||
Maximum Operating Temperature +70 °C | ||
Instruction Set Architecture CISC | ||
Number of CAN Channels 0 | ||
